text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH31-NBPB-D05-SP-BK

10 Position Total Dual Row 1.27 mm Pitch Surface Mount Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH31-NBPB-D05-SP-BK - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Surface Mount
Type: Box Header
Mounting Method: Surface Mount
Features & Applications

The SBH31 series is a 5 position 1.27 mm Male Shrouded Box Headers, Straight, Right Angle, SMT With or Without Post and its Operating Temperature is  -40°C to 85°C

Features:

  • Nylon 6T/ Brass
  • Dual Readout10 total contacts
  • Surface Mount with Peg
  • Black

Specifications:

  • Plating Gold Flash Overall
  • Operating Temperature -40°C to 85°C
  • Processing Temp 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating 94V-0
  • Voltage Rating 20m OHMS MAX
  • Current Rating 1 AMP per contact
  • Voltage Drop AC 500V
  • Insulation Resistance 1000 MEGA OHMS
  • Mates with SFH31 Series

View the Series of SBH31-NBPB Male Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22,814
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$660.00
USD
Quantity
Unit Price
1,000
$0.66
2,000+
$0.64
Product Variant Information section