Manufacturer Part #
SBH31-NBPB-D07-SM-BK
14 Position Total Dual Row 1.27 mm Pitch Surface Mount Male Shrouded Box Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SBH31-NBPB-D07-SM-BK - Product Specification
Sullins SBH31-NBPB-D07-SM-BK - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight |
| Termination: | Surface Mount |
| Type: | Header |
| Mounting Method: | Surface Mount |
Features & Applications
The SBH31-NBPB-D07-SM-BK is a 1.27 mm 14 pin Nylon 6T/Brass Surface mount with out peg Male Box Header
Product Features:
- Nylon 6T/Brass
- Dual Readout
- 20 total contacts
- Surface Mount without Peg
- Black
Specifications:
- Plating: Gold Flash Overall
- Operating Temperature: -40°C to 85°C
- Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
- UL Flammability Rating: 94V-0
- Voltage Rating: 20 mO MAX.
- Current Rating: 1 AMP per contact
- Voltage Drop: AC 500 V
- Insulation Resistance: l000 MO
View the complete SBH31 series of headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$0.975
75
$0.95
200
$0.93
400
$0.915
1,250+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount