Manufacturer Part #
SFH31-NPPB-D07-SP-BK
14 Position Total Dual Row 1.27 mm Pitch Surface Mount Posts Female Box Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SFH31-NPPB-D07-SP-BK - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The SFH31-NPPB-D07-SP-BK is a .050" 7x2 (14 Pin) Gold Flash Overall Surfacemount with guide posts Female Box Header.
Features:
- Nylon 6T/ Phosphor Bronze
- Gold Flash Overall
- Dual Readout
- 14 total contacts
- Surface Mount with Peg
- Black
Specifications:
- Operating Temperature: -40°C to 85°C
- Processing Temp: 230°C for 60 Seconds Max (260°C, 10 sec.)
- UL Flammability Rating: 94V-0
- Current Rating: 1 AMP per contact
- Contact Resistance: 20M OHMS maximum
- Insulation Resistance: l000M OHMS minimum
- Dielectric Withstanding: 500 VAC
- For PCB Connector
- Mates with SBH31 series
View the Complete Series of SFH31 Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$0.82
75
$0.80
200
$0.78
400
$0.77
1,250+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount