text.skipToContent text.skipToNavigation

Manufacturer Part #

SM02B-GHS-TB(LF)(SN)

GH Series 2 Circuits Single Row SMT Right Angle 1.25 mm Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
JST SM02B-GHS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications
The SM02B-GHS-TB(LF)(SN) is a part of GH Series 2 position 1.25 mm pitch Wire to Board Side Entry shrouded Header Crimp style Connector.
 
This Low insertion force realizes easier mating operation, this Connector is developed for PDP, LCD or small electronics equipment.  

Features:

  • Secure locking structure
  • Contact lock structure
  • Prevention of contact deformation
  • Clear engagement click sounds

Product Specifications:

  • Pitch: 1.25 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100M ?

View the Complete GH series of Connectors

Pricing Section
Global Stock:
7,500
USA:
7,500
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$420.00
USD
Quantity
Unit Price
2,500
$0.168
5,000
$0.166
7,500
$0.165
10,000
$0.164
12,500+
$0.162
Product Variant Information section