Manufacturer Part #
SM06B-PASS-TBT(LF)(SN)
Single Row 6 Position 2 mm Right Angle Male Pin Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SM06B-PASS-TBT(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SM06B-PASS-TBT(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.495
2,000
$0.49
3,000
$0.485
4,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount