text.skipToContent text.skipToNavigation

Manufacturer Part #

SM12B-ZPDSS-TF(LF)(SN)

ZPD Series 12 Circuit 1.5 mm Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
JST SM12B-ZPDSS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$402.50
USD
Quantity
Unit Price
700
$0.575
1,400
$0.57
2,100
$0.565
2,800
$0.56
3,500+
$0.55
Product Variant Information section