text.skipToContent text.skipToNavigation

Manufacturer Part #

SM30B-SHLDS-G-TF(LF)(SN)

30 Position 1.0mm Diconnectable Crimp Style Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM30B-SHLDS-G-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,060.00
USD
Quantity
Unit Price
1,000+
$1.06
Product Variant Information section