text.skipToContent text.skipToNavigation

Manufacturer Part #

SWR204-NRTN-D09-ST-GA

Wafer: , Tin Overall, Straight, 2x9 Pos (18 pins)

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SWR204-NRTN-D09-ST-GA - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$920.00
USD
Quantity
Unit Price
500
$0.475
1,000
$0.465
1,500
$0.46
2,500+
$0.45
Product Variant Information section