text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-212-D-02-150-T-LF

Terminal Strip Header - Thru Hole - .079 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHC-212-D-02-150-T-LF - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: 40°C to 105°C
Current Rating: 2A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
174
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.60
USD
Quantity
Unit Price
1
$0.41
75
$0.40
250
$0.39
750
$0.38
2,500+
$0.365
Product Variant Information section