text.skipToContent text.skipToNavigation

Manufacturer Part #

TTSHSM-508-D-02-F-V-LF

TTSHSM Series 16 Position (8x2) SMT Dual Row Straight .050X .050 Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TTSHSM-508-D-02-F-V-LF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.75
USD
Quantity
Unit Price
50
$0.895
150
$0.875
250
$0.865
1,000
$0.835
1,500+
$0.82
Product Variant Information section