text.skipToContent text.skipToNavigation

Manufacturer Part #

ULTSHSM-103-D-06-GT-V-TR-P-AP

ULTSHSM-1 Series 2 Row 6 Position 2.54 mm Vertical SMT Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Major League Electronics ULTSHSM-103-D-06-GT-V-TR-P-AP - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,050
USA:
1,050
5,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.50
USD
Quantity
Unit Price
350
$0.25
1,050
$0.245
3,500
$0.24
7,000+
$0.235
Product Variant Information section