Manufacturer Part #
Z5.530.1025.0
10 Position 5 mm Spacing Through Hole Straight Header Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric Z5.530.1025.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric Z5.530.1025.0 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 5 mm |
| Style/Orientation: | Plug |
| Termination: | Solder |
| Type: | Board to Board |
Features & Applications
The 25.346.3553.0 is a part of 8142 Series 5 mm pitch 10 position PCB stripped header straight solder pin: 1,0 mm diameter grey colour suitable for pluggable terminal block.
Features:
- Modular spacing: 5 mm
- Soldering process: Wave soldering
- Number of poles: 10
- Number of levels: 1
- Mating direction towards (circuit) board: 90°
- Rated current: 8 A
- Overvoltage Category I: 1000 V
- Overvoltage Category II: 250 V
- Overvoltage Category III: 200
- Rated impulse voltage: 4 kV
View the Available Header Terminal Blocks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.845
30
$0.825
125
$0.80
300
$0.78
1,250+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
50 per Box