text.skipToContent text.skipToNavigation

Manufacturer Part #

3-647166-5

MTA-100 Single Row 5 Position Surface Mount Vertical Wire-to-Board Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-647166-5 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Header/Plug
No of Positions: 5
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,680.00
USD
Quantity
Unit Price
2,000+
$1.34
Product Variant Information section