text.skipToContent text.skipToNavigation

Manufacturer Part #

820-22-006-30-001101

6 Positions 2.54 mm Double Row Surface Mount Spring-Loaded Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 820-22-006-30-001101 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Plug
No of Positions: 6
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
67
Multiple Of:
67
Total
$847.55
USD
Quantity
Unit Price
67
$12.65
134+
$12.52
Product Variant Information section