text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62B-5EP-2.2C

5 Positions 2 Row 2.2 mm Pitch Black Male Pin Housing Rectangular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF62B-5EP-2.2C - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging In-line
No of Positions: 5
No of Rows: 2
Pitch: 2.20 mm
Termination: Crimp
Color: Black
Operating Temp Range: -35°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
100
$0.28
400
$0.275
1,000
$0.27
2,500
$0.265
4,000+
$0.255
Product Variant Information section