text.skipToContent text.skipToNavigation

Manufacturer Part #

HD36-18-14PN-059

Plug Connector Shell Size 18 Batonnet Coupling - 059 MOD. HD30 Series

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HD36-18-14PN-059 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Free Hanging Plug
No of Positions: 14
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,961.00
USD
Quantity
Unit Price
100+
$29.61
Product Variant Information section