text.skipToContent text.skipToNavigation

Manufacturer Part #

PNDP-20V-Z

20 Position PND HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
JST PNDP-20V-Z - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Straight
No of Positions: 20
No of Rows: 2
Pitch: 2 mm
Termination: Crimp
Voltage Rating: 250V
Current Rating: 3A
Mating Type: Latch Lock
Gender: Receptacle, Female Sockets
Color: Ivory
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$29.73
USD
Quantity
Unit Price
300
$0.0991
1,200
$0.0956
3,000
$0.0934
7,500
$0.0913
12,000+
$0.0881
Product Variant Information section