text.skipToContent text.skipToNavigation

Manufacturer Part #

PNIRP-02V-S

2 PositionPNI HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
JST PNIRP-02V-S - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 2
No of Rows: 1
Pitch: 2 mm
Termination: Crimp
Voltage Rating: 100V
Current Rating: 3A
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$46.70
USD
Quantity
Unit Price
1,000
$0.0467
3,000
$0.0454
5,000
$0.0449
20,000
$0.0434
30,000+
$0.0424
Product Variant Information section