Manufacturer Part #
02.124.1029.0
Female Crimps, Bus Connection, 4MM Wire Strip Length, Bronze, Tin Plated
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 02.124.1029.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 02.124.1029.0 - Technical Attributes
Attributes Table
| Type: | Contact |
| No of Positions: | 1 |
| Termination Style: | Crimp |
| Contact Plating: | Tin |
| Wire Gauge: | AWG 18-16 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$0.67
400
$0.66
800
$0.65
1,000
$0.645
3,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Wire Mount