text.skipToContent text.skipToNavigation

Manufacturer Part #

2098762-4

Contact, female0.64, 22 AWG, CuNiSi, Sn

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2098762-4 - Technical Attributes
Attributes Table
Type: Stamped
No of Positions: 1
Termination Style: Crimp
Contact Plating: Pre-Tin
Wire Gauge: AWG 22
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$2,500.00
USD
Quantity
Unit Price
10,000
$0.0643
20,000+
$0.0625
Product Variant Information section