text.skipToContent text.skipToNavigation

Manufacturer Part #

SPND-002T-C0.5

24-28 AWG Tin Crimp Female Sockets Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
JST SPND-002T-C0.5 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 28-24
Mounting Method: Cable Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$114.40
USD
Quantity
Unit Price
8,000
$0.0143
16,000
$0.014
32,000
$0.0138
120,000+
$0.0133
Product Variant Information section