text.skipToContent text.skipToNavigation

Manufacturer Part #

02R-WPJV-1-SMM(NN)

Housing, Rcpt, 2 Way, Glass Filled Pbt

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
JST 02R-WPJV-1-SMM(NN) - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 300V
Current Rating: 7A
Material: Polybutylene Terephthalate
Gender: Receptacle, Female Sockets
Mating Type: Push - Pull
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
7,230
USA:
7,230
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.95
USD
Quantity
Unit Price
1
$0.95
30
$0.925
125
$0.895
300
$0.88
1,250+
$0.835
Product Variant Information section