text.skipToContent text.skipToNavigation

Manufacturer Part #

04HR-4K-P-N

HM Series 4 Position 2.5 mm Pitch Wire to Wire IDC Receptacle Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 04HR-4K-P-N - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 4
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Features & Applications

The 04HR-4K-P-N is a part of HR Series 4 position 2.5 mm pitch Black Wire to wire Single Row  Receptacle/ Insulation Displacement Connector.

Features:

  • Both crimp style and insulation displacement receptacles can be used
  • Housing-to-terminal locks
  • Mountable on a variety of panels
  • Highly reliable housing construction

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500M ?

View the Complete HR Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.129
200
$0.126
750
$0.123
2,000
$0.121
7,500+
$0.116
Product Variant Information section