Manufacturer Part #
1-104257-3
AMPMODU 14 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-104257-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 1-104257-3 - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The 1-104257-3 is a Part of AMPMODU Series with 14 Position single Row 2.54 mm Pitch wire mount Crimp Socket Housing Receptacle Connector.
Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp,Insulation Displacement crimp(IDC)
- Wire Insulation Diameter (mm [in]) = 1.37 [0.054]
- Connector Series = MTE
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Positions =14
- Number of Rows = 1
- Contact Type = Socket
- Connector Style = Receptacle
- Mating Alignment Type = Latched
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
- Housing Material = Thermoplastic - GF
View the 1-104257x Series of Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag