text.skipToContent text.skipToNavigation

Manufacturer Part #

1376366-2

8 Position Single Row Right Angle Wire-to-Board Natural Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1376366-2 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 8
Pitch: 2.2 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$856.80
USD
Quantity
Unit Price
720
$1.19
1,440+
$1.17
Product Variant Information section