text.skipToContent text.skipToNavigation

Manufacturer Part #

14310813101000

Har-flexicon 8 Position 2.54 mm Pitch Free-Hanging Female Socket

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14310813101000 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Push Pull
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$109.50
USD
Quantity
Unit Price
50
$2.19
150
$2.16
200
$2.15
500
$2.12
750+
$2.10
Product Variant Information section