text.skipToContent text.skipToNavigation

Manufacturer Part #

172775-1

1.50-2.60 mm Insulation Diameter 22-18 AWG Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 172775-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Style/Orientation: Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$1,212.80
USD
Quantity
Unit Price
16,000+
$0.0758
Product Variant Information section