1744416-5 in Bag by TE Connectivity | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1744416-5

EP II Series 5 Position 3.96 mm Pitch Receptacle Housing Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
TE Connectivity 1744416-5 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 5
Pitch: 3.96 mm
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
No of Rows: 1
Gender: Female
Mating Type: Latch Lock
Color: Natural
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
6,000+
$0.21
Product Variant Information section