text.skipToContent text.skipToNavigation

Manufacturer Part #

1744417-5

EP 2.5 Series 5 Position 2.5 mm Pitch Receptacle Housing Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1744417-5 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 2.50 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Material: Nylon
No of Rows: 1
Gender: Female
Mating Type: Latch Lock
Color: Natural
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
14400
Multiple Of:
14400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$817.92
USD
Quantity
Unit Price
14,400+
$0.0568
Product Variant Information section