text.skipToContent text.skipToNavigation

Référence fabricant

3-640431-2

MTA-156 2 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 3-640431-2 - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Méthode de montage : Panel Mount
Fonctionnalités et applications

The 3-640431-2 is a Part of MTA-156 Series with 2 Position 3.96 mm Pitch 18 AWG Closed End IDC Socket.

Features:

  • Connector Type = Connector Assembly
  • Wire Size (mm² [AWG]) = 0.8-0.9² [18]
  • Mating Connector Lock Type = Locking Ramp
  • Current Rating (A) = 7
  • Voltage Rating (VAC) = 600
  • Solder Tail Contact Plating = Tin
  • Centerline (mm [in]) = 3.96 [0.156]
  • Cable Exit Angle = 90°
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy
  • Connector Style = Receptacle
  • UL Flammability Rating = UL 94V-2
  • Housing Color = Orange
  • Application Use = Wire-to-Board
  • Applies To = Wire/Cable

Mating Products:

  • 640383-2
  • 640384-2
  • 640385-2
  • 640387-2

View the 3-640431x Series of MTA-156 Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
14000
Multiples de :
2000
Total 
2 674,00 $
USD
Quantité
Prix unitaire
1
$0.215
125
$0.21
400
$0.205
1 250
$0.199
4 000+
$0.191
Product Variant Information section