text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643819-4

MTA, CST-100 II, MT-6 and SL Connectors and Headers

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-643819-4 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Receptacle
Features & Applications

The 3-643819-4 is a MTA-50 IDC Connector System is a wire-to-printed circuit board system with contacts in a staggered, single row on .050 [1.27] centerline. The design features wire feedthrough capability for daisychain applications. Insulation displacement contacts are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used.

Features:

  • Product Type:
  • Connector Type = Connector Assembly
  • Connector Design = Closed End
  • Product Line = MTA-156
  • Termination Method to Wire/Cable = IDC Standard
  • Wire Size (mm² [AWG]) = 0.3-0.4² [22]
  • Mating Connector Lock = With
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Mating Connector Lock Type = Locking Ramp

View the Complete Family of 3-64381 Interconnects

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$2,568.00
USD
Quantity
Unit Price
12,000+
$0.214
Product Variant Information section