Manufacturer Part #
65039-032LF
5 Positions 0.100" (2.54mm) Housings Receptacle Black Rectangular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 65039-032LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 65039-032LF - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| No of Rows: | 1 |
| Gender: | Female |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 10GΩ |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.53
50
$0.52
200
$0.505
500
$0.495
2,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount