text.skipToContent text.skipToNavigation

Manufacturer Part #

65039-034ELF

Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Bag

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 65039-034ELF - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
No of Rows: 1
Gender: Female
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.114
250
$0.111
1,000
$0.107
2,500
$0.105
10,000+
$0.0985
Product Variant Information section