text.skipToContent text.skipToNavigation

Manufacturer Part #

65240-003LF

65240 Series 3 Position 1 Row 2.54 mm Blue Receptacle Housing Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 65240-003LF - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Crimp
Voltage Rating: 1000V
Material: Thermoplastic
No of Rows: 2
Gender: Female Receptacle
Color: Blue
Insulation Resistance: 100000MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Unit Price
1
$0.115
250
$0.113
1,000
$0.11
2,500
$0.108
10,000+
$0.104
Product Variant Information section