text.skipToContent text.skipToNavigation

Manufacturer Part #

78211-005LF

PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch)

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 78211-005LF - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
No of Rows: 1
Gender: Female
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,800.00
USD
Quantity
Unit Price
1,000+
$0.72
Product Variant Information section