Manufacturer Part #
890-102
2-Pole Locking Lever Strain Relief Push In Cage Clamp Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 890-102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 890-102 - Technical Attributes
Attributes Table
| Type: | Housing |
| No of Positions: | 1 |
| Pitch: | 4.4 mm |
| Termination: | Crimp |
| Current Rating: | 16A |
| Gender: | Female |
| Color: | Black |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$3.64
100
$3.60
150
$3.58
250
$3.55
500+
$3.50
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Wire Mount