text.skipToContent text.skipToNavigation

Manufacturer Part #

CDH-06

CDH Series 6 Position 2.54 mm Pitch Single Row Latching Housing

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech CDH-06 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Unit Price
1
$0.127
200
$0.125
750
$0.122
2,000
$0.12
7,500+
$0.115
Product Variant Information section