text.skipToContent text.skipToNavigation

Manufacturer Part #

CP-01108030

4.20MM 8 Pos Dual Rows Receptacl

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CP-01108030 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 8
Pitch: 4.2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Material: Nylon
No of Rows: 2
Gender: Female
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.80
USD
Quantity
Unit Price
500
$0.0864
1,500
$0.0839
2,500
$0.0828
10,000
$0.0799
15,000+
$0.078
Product Variant Information section