Manufacturer Part #
DF60FSR-2S-10.16C
DF60 Series 2 Position 10.16 mm Pitch Red Right Angle Crimp Socket Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Hirose Electric DF60FSR-2S-10.16C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF60FSR-2S-10.16C - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 2 |
| Pitch: | 10.16 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 1000V |
| Current Rating: | 45A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Receptacle, Female Sockets |
| Mating Type: | Latch Lock |
| Color: | Red |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$1.49
200
$1.48
400
$1.46
1,500+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount