text.skipToContent text.skipToNavigation

Manufacturer Part #

FCS-06-SG

IDC Receptacle, Single Row 6 Contacts, Selective Gold

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech FCS-06-SG - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: IDC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$247.20
USD
Quantity
Unit Price
1,200
$0.206
2,400
$0.203
3,600
$0.202
4,800
$0.20
6,000+
$0.1965
Product Variant Information section