MTFA-10 in Bag by Adam Tech | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTFA-10

MTF Series 10 Position 2.54 mm Pitch Dual Row Socket Housing

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech MTFA-10 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$715.00
USD
Quantity
Unit Price
1,000
$0.715
2,000+
$0.695
Product Variant Information section