Manufacturer Part #
XAP-04V-1(L)(P)
XA Series 7.5 mm Pitch Crimp Style Wire to Wire Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
JST XAP-04V-1(L)(P) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST XAP-04V-1(L)(P) - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 4 |
| Pitch: | 2.5 mm |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Material: | Polyamide / Nylon |
| No of Rows: | 1 |
| Gender: | Female |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0536
500
$0.052
1,500
$0.0507
5,000
$0.0492
15,000+
$0.0465
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount