text.skipToContent text.skipToNavigation

Manufacturer Part #

XHP-12

12 Position 2.5 mm Pitch Disconnectable Crimp Style Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST XHP-12 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.103
4,000
$0.102
10,000
$0.10
15,000+
$0.0977
Product Variant Information section