text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE064W-24DS-HU/R(A)

ZE064W Series 24 Position 2.2 mm Pitch Waterproof Connector for Automotive Interface

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric ZE064W-24DS-HU/R(A) - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 24
Pitch: 2.2 mm
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Current Rating: 5A
Material: Plastic
No of Rows: 2
Gender: Female
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
275
Multiple Of:
275
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$877.25
USD
Quantity
Unit Price
275
$3.19
550+
$3.14
Product Variant Information section