text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV03/Z0000/04

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Bulgin BZV03/Z0000/04 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male Receptacle
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Snap-In
Fused: Yes
Operating Temp Range: -40°C to +70°C
Material: Nylon
Mounting Method: Panel Mount
Pricing Section
Global Stock:
19
Germany:
19
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.09
USD
Quantity
Unit Price
3
$10.03
10
$9.92
25
$9.85
75
$9.75
150+
$9.64
Product Variant Information section