text.skipToContent text.skipToNavigation

Manufacturer Part #

IEC-NH-4

IEC 60320, RA, PCB Terminal, Panel Mount

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech IEC-NH-4 - Technical Attributes
Attributes Table
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 2.5A
No of Positions: 3
Termination Style: PCB
Mounting Style: Solder
Fused: No
Material: Nylon
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.20
USD
Quantity
Unit Price
1
$1.55
30
$1.53
100
$1.51
250
$1.49
750+
$1.45
Product Variant Information section