text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-014CH-SMT-TR

1.0 x 3.9 mm 3.5 A 24 VDC Horizontal Surface Mount DC Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices PJ-014CH-SMT-TR - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 3.5A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Copper
Termination: Surface Mount
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 5.9mm
Outer Diameter: 3.9mm
Inner Diameter: 1mm
Dimension: 9.3 x 8 x 5.2 mm
Mounting Method: Surface Mount
Features & Applications

The PJ-014CH-SMT-TR is a 1 mm and 24 V High current low profile DC Power Jack with horizontal orientation and closed frame, operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 1 mm
  • Current Rating (A) : 5 A
  • Mounting Style : Surface Mount
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 3.9 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$1,551.00
USD
Quantity
Unit Price
3,000+
$0.517
Product Variant Information section