text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-028-SMT-TR

24 VDC 4 A Right Angle Surface Mount 3 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices PJ-028-SMT-TR - Technical Attributes
Attributes Table
Gender: Male
Rated Voltage: 24V
Rated Current: 4A
Style/Orientation: Right Angle Header/Plug
Material: Polyamide
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1400
Multiple Of:
700
Total
$581.00
USD
Quantity
Unit Price
1,400
$0.415
2,100
$0.412
2,800
$0.409
3,500+
$0.402
Product Variant Information section