Manufacturer Part #
PJ1-023-SMT-TR
Single Switch 24 V 2.5 A Right Angle Surface Mount Power Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices PJ1-023-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The PJ1-023-SMT-TR is a 0.65 mm and 24 V Right Angle DC Power Jack with horizontal orientation.
Its operating temperature ranges between -25°C to +85°C.
Specifications:
- Connector Type : Jack
- Center Pin Diameter : 0.65 mm
- Current Rating (A) : 2.5 A
- Mounting Style : Surface Mount
- Number of Conductors : 2
- Orientation : Horizontal
- Voltage Rating (Vdc) : 24 V
- Shielding : Yes
- Internal Switch(es) : 1
- Outer Hole Diameter : 2.8 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,200
$0.523
1,800
$0.519
2,400
$0.515
3,000+
$0.506
Product Variant Information section
Available Packaging
Package Qty:
600 per Std. Mfr. Pkg