text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-3552B-MSMT-TR-67

power jacks

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices SJ-3552B-MSMT-TR-67 - Technical Attributes
Attributes Table
Type: Jack
Gender: Female
Rated Voltage: 12V
Rated Current: 1A
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Termination: Solder
Color: Black
Operating Temp Range: -30°C to +85°C
Inner Diameter: 3.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,542.00
USD
Quantity
Unit Price
600+
$2.57
Product Variant Information section